647845-4 | AMP
Socket housing, 2 pole, pitch 19.05 mm, straight, gray, 647845-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2257 € *
Standard delivery time from the manufacturer is: 10 Weeks
PCB Connection System, 647845-4, AMP
Wire-to-Wire, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Housing Material: Polycarbonate
- Housing Color: gray
- Number of positions: 2
- Operating Temperature Range: -20 – 105 °C [-4 – 221 °F]
- Centerline (Pitch): 19.05 mm
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket/pin | |
| Pin number | 2 pole | |
| Grid | 19.05 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 600 V | |
| Rated current | 50 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |