647485-2 | AMP
Connector, straight, 647485-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4760 € *
Available in 12 Days: 26,659 pcs. - if ordered today
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4403 €
25 pcs.
0.4165 €
50 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket connector, 647485-2, AMP
Connector contact, Socket, Wire-to-Wire / Wire-to-Board, 16 AWG wire size, 2550-2800 CMA wire size, 1.29-1.42 mm² wire size, Gold.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | socket | |
| Connection | crimp connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 250 V | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |