647402-3 | AMP

Socket housing, 3 pole, pitch 3.96 mm, straight, natural, 647402-3

Order No.: 35P1489
EAN: 4099889925791
MPN:
647402-3
Series: SL-156
647402-3 AMP PCB Connection Systems Image 1
647402-3 AMP PCB Connection Systems Image 2
647402-3 AMP PCB Connection Systems Image 3
647402-3 AMP PCB Connection Systems Image 4
647402-3 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
154.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.3094 €

PCB Connection System, 647402-3, AMP

Wire-to-Board, Wire & Cable, 3 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon - GF
  • Housing Color: natural
  • Number of positions: 3
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 6.5 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 3 pole
Grid 3.96 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Rated current 6.5 A
Additional parts unequipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes