647344-5 | AMP
Socket housing, 5 pole, pitch 3.96 mm, straight, natural, 647344-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2404 € *
Available in 12 Days: 20,860 pcs. - if ordered today
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2404 €
10 pcs.
0.2237 €
25 pcs.
0.2083 €
50 pcs.
0.1892 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle housing, 647344-5, AMP
Rectangular connector housing, Wire-to-Board, 5 Position, 3.96 mm centerline, 1 Row, Nylon 66/6, Receptacle, Socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 5 pole | |
| Grid | 3.96 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |