647171-4 | AMP
Socket housing, 4 pole, pitch 3.96 mm, straight, natural, 647171-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1547 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1547 €
50 pcs.
0.1428 €
100 pcs.
0.1333 €
250 pcs.
0.1214 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle housing, 647171-4, AMP
Housing, Receptacle, Wire-to-Board, 4 Position, 3.96 mm centerline, Crimp, 1 Row, Natural, Mating retention, Wire and Cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 4 pole | |
| Grid | 3.96 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 6.5 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |