646954-1 | AMP
Pin header, 4 pole, pitch 3 mm, angled, gray, 646954-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2828 € *
Available in 12 Days: 1,009 pcs. - if ordered today
Total Price:
218.48 € *
Price list
Quantity
Price per unit*
30 pcs.
7.2828 €
65 pcs.
7.1400 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 3 mm | |
| Connection | press-fit | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | tin-lead | |
| Rated voltage | 250 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | No |
| SVHC free | No |