6450870-2 | AMP
Socket header, 26 pole, pitch 2.54 mm, angled, black, 6450870-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6140 € *
Available in 12 Days: 273 pcs. - if ordered today
Total Price:
12.61 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6140 €
5 pcs.
11.9595 €
10 pcs.
11.1860 €
25 pcs.
10.1983 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 6450870-2, AMP
Rectangular power connector, Connector assembly, Receptacle, Board-to-Board, 26 Position.
Features
- Guide sockets reduce the overall PCB footprint
- Vented housing allows for better heat dissipation
- Hot-plug capable
Applications
- Power Supplies
- Data Storage Equipment
- High Density Power Distribution
- Uninterruptible Power Supplies
- Removable Battery Packs
- Board Stacking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 26 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 60 V | |
| Rated current | 42 A | |
| Additional parts | equipped | |
| Number of rows | 4 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |