6450849-9 | AMP

Pin header, 51 pole, pitch 2.54 mm, angled, black, 6450849-9

Order No.: 72P0710
EAN: 4099891738549
MPN:
6450849-9
Series: MULTI-BEAM XLE
6450849-9 AMP PCB Connection Systems Image 1
6450849-9 AMP PCB Connection Systems Image 2
6450849-9 AMP PCB Connection Systems Image 3
6450849-9 AMP PCB Connection Systems Image 4
6450849-9 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.1122 € *
Available in 12 Days: 624 pcs. - if ordered today
Total Price:
256.68 € *
Price list
Quantity
Price per unit*
15 pcs.
17.1122 €
30 pcs.
16.8028 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 6450849-9, AMP

Plug, Header, 51 position, Board-to-Board, Printed circuit board, Right angle, Tin, Board mount, Power & Signal.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 51 pole
Grid 2.54 mm
Connection press-fit
Orientation angled
contact surface gold-plated
Connection plating tin-plated
Rated voltage 60 V
Rated current 50 A
Additional parts equipped
Number of rows 4
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes