6450843-6 | AMP
Pin header, 7 pole, pitch 7.62 mm, angled, black, 6450843-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.5045 € *
Available in 12 Days: 694 pcs. - if ordered today
Total Price:
18.50 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5045 €
5 pcs.
17.5406 €
10 pcs.
16.4101 €
25 pcs.
14.9583 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 6450843-6, AMP
Board-to-Board, Printed Circuit Board, Right Angle, 7 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: High Temperature Thermoplastic
- Housing Color: black
- Orientation: angled
- Number of positions: 7
- Operating Temperature Range: -40 – 125 °C [-40 – 257 °F]
- Rated current: 50 A
- Centerline (Pitch): 7.62 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 7 pole | |
| Grid | 7.62 mm | |
| Connection | press-fit | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 300 V | |
| Rated current | 50 A | |
| Additional parts | equipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |