6450833-7 | AMP
Pin header, 7 pole, pitch 7.62 mm, angled, black, 6450833-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4367 € *
Standard delivery time from the manufacturer is: 18 Weeks
Power connector, 6450833-7, AMP
Rectangular power connector, Connector assembly, Plug, Board-to-Board, 7 Position, 7.62 mm Centerline, Printed circuit board.
Features
- Guide sockets reduce the overall PCB footprint
- Vented housing allows for better heat dissipation
- Hot-plug capable
Applications
- Power Supplies
- Data Storage Equipment
- High Density Power Distribution
- Uninterruptible Power Supplies
- Removable Battery Packs
- Board Stacking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 7 pole | |
| Grid | 7.62 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 300 V | |
| Rated current | 50 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |