6450830-5 | AMP

Pin header, 28 pole, pitch 2.54 mm, angled, black, 6450830-5

Order No.: 72P0704
EAN: 4099891738501
MPN:
6450830-5
6450830-5 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.4815 € *
Available in 12 Days: 8,448 pcs. - if ordered today
Total Price:
16.48 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4815 €
5 pcs.
15.6366 €
10 pcs.
14.6251 €
25 pcs.
13.3399 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 6450830-5, AMP

Rectangular power connector, Header, Plug, Board-to-Board, 28 Position, 2.92 mm / 6.35 mm / 2.54 mm Centerline.

Applications

  • Power supplies
  • High end computer
  • Data storage equipment
  • Telecommunications switch
  • Removable battery packs
  • Power distribution
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 28 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 200 V
Rated current 50 A
Additional parts equipped
Number of rows 4
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes