6450543-6 | AMP

Socket header, 3 pole, pitch 7.62 mm, straight, black, 6450543-6

Order No.: 37P1434
EAN: 4099889952834
MPN:
6450543-6
Series: MULTI-BEAM XL
6450543-6 AMP PCB Connection Systems Image 1
6450543-6 AMP PCB Connection Systems Image 2
6450543-6 AMP PCB Connection Systems Image 3
6450543-6 AMP PCB Connection Systems Image 4
6450543-6 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2249 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
638.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
198 pcs.
3.2249 €

PCB Connection System, 6450543-6, AMP

Board-to-Board, Printed Circuit Board, Vertical, 3 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Housing Material: High Temperature Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 3
  • Operating Temperature Range: -20 – 105 °C [-4 – 221 °F]
  • Rated current: 42 A
  • Centerline (Pitch): 7.62 mm
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 7.62 mm
Connection press-fit
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 300 V
Rated current 42 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes