6450372-1 | AMP
Socket header, 33 pole, pitch 2.54 mm, angled, black, 6450372-1
Order No.: 72P0684
EAN: 4099891738433
MPN:
6450372-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.0733 € *
Available in 12 Days: 140 pcs. - if ordered today
Total Price:
25.07 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0733 €
2 pcs.
23.4549 €
5 pcs.
22.0388 €
10 pcs.
20.4799 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket header, 6450372-1, AMP
Rectangular power connector, Header, Receptacle, Board-to-Board, 33 Position, 5.08 mm / 7.62 mm / 6.35 mm Centerline.
Applications
- Power supplies
- High end computer
- Data storage equipment
- Telecommunications switch
- Removable battery packs
- Power distribution
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 33 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 300 V | |
| Rated current | 42 A | |
| Additional parts | equipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |