6450323-1 | AMP

Pin header, 3 pole, pitch 7.62 mm, angled, black, 6450323-1

Order No.: 37P1395
EAN: 4099889952797
MPN:
6450323-1
6450323-1 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5462 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
1,872.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
528 pcs.
3.5462 €

PCB Connection System, 6450323-1, AMP

Board-to-Board, Printed Circuit Board, Right Angle, 3 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: High Temperature Thermoplastic
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 3
  • Operating Temperature Range: -20 – 105 °C [-4 – 221 °F]
  • Rated current: 42 A
  • Centerline (Pitch): 7.62 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 7.62 mm
Connection solder pin
Orientation angled
contact surface tin-plated
Connection plating tin-plated
Rated voltage 300 V
Rated current 42 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes