6450162-6 | AMP
Socket header, 24 pole, pitch 2.54 mm, angled, black, 6450162-6
Order No.: 72P0675
EAN: 4099891738365
MPN:
6450162-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8548 € *
Available in 12 Days: 194 pcs. - if ordered today
Total Price:
204.92 € *
Price list
Quantity
Price per unit*
35 pcs.
5.8548 €
80 pcs.
5.7477 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket header, 6450162-6, AMP
Receptacle, Header, 24 position, Right angle, Board-to-Board, Nickel, Through Hole - Solder, Socket, Board mount, Power & Signal.
Applications
- Power supplies
- High end computer
- Data storage equipment
- Telecommunications switch
- Removable battery packs
- Power distribution
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 24 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 200 V | |
| Rated current | 42 A | |
| Additional parts | equipped | |
| Number of rows | 4 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |