6450123-5 | AMP

Pin header, 7 pole, pitch 6.35 mm, angled, black, 6450123-5

Order No.: 72P0669
EAN: 4099891738341
MPN:
6450123-5
6450123-5 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2717 € *
Available in 12 Days: 155 pcs. - if ordered today
Total Price:
210.87 € *
Price list
Quantity
Price per unit*
40 pcs.
5.2717 €
90 pcs.
5.1765 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 6450123-5, AMP

Plug, Header, 7 position, Right angle, Board-to-Board, Gold, Through Hole - Solder, Pin, Board mount, Power & Signal.

Applications

  • Power supplies
  • High end computer
  • Data storage equipment
  • Telecommunications switch
  • Removable battery packs
  • Power distribution
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 6.35 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 200 V
Rated current 42 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes