644959-1 | AMP

Pin header, 17 pole, pitch 3.96 mm, angled, natural, 644959-1

Order No.: 35P2366
MPN:
644959-1
17P MTA156 R/A ASY WO4,8,12,15
Series: MTA-156
644959-1 AMP PCB Connection Systems Image 1
644959-1 AMP PCB Connection Systems Image 2
644959-1 AMP PCB Connection Systems Image 3
644959-1 AMP PCB Connection Systems Image 4
644959-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2364 € *
Available in 12 Days: 500 pcs. - if ordered today
Total Price:
4.24 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2364 €
10 pcs.
3.9270 €
50 pcs.
3.6533 €
100 pcs.
3.4153 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 644959-1, AMP

PCB Mount Header, Right Angle, Wire-to-Board, 17 Position, 3.96 mm Centerline, Partially Shrouded, Tin (Sn), Through Hole - Solder.

Technical specifications
Filter Property Value
Version pin header
Contact type tab
Pin number 17 pole
Grid 3.96 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 14.24 A
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No