644753-9 | AMP

Pin header, 9 pole, pitch 3.96 mm, straight, natural, 644753-9

Order No.: 35P2466
MPN:
644753-9
09P MTA156 HDR ASSY RN STR F/L
Series: MTA-156
644753-9 AMP PCB Connection Systems Image 1
644753-9 AMP PCB Connection Systems Image 2
644753-9 AMP PCB Connection Systems Image 3
644753-9 AMP PCB Connection Systems Image 4
644753-9 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3447 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
10 pcs.
1.2138 €
50 pcs.
1.1424 €
100 pcs.
1.0710 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 644753-9, AMP

PCB Mount Header, Vertical, Wire-to-Board, 9 Position, 3.96 mm Centerline, Partially Shrouded, Tin (Sn), Through Hole - Solder.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 3.96 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 7 A
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366930
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No