644751-2 | AMP

Pin header, 2 pole, pitch 3.96 mm, angled, natural, 644751-2

Order No.: 72P0660
EAN: 4099891738259
MPN:
644751-2
Series: MTA-156
644751-2 AMP PCB Connection Systems Image 1
644751-2 AMP PCB Connection Systems Image 2
644751-2 AMP PCB Connection Systems Image 3
644751-2 AMP PCB Connection Systems Image 4
644751-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2142 € *
Available in 12 Days: 2,000 pcs. - if ordered today
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2142 €
50 pcs.
0.1987 €
100 pcs.
0.1845 €
250 pcs.
0.1678 €
*incl. VAT plus shipping costs
Subject to prior sale

Power connector, 644751-2, AMP

Rectangular power connector, Header, Plug, Wire-to-Board, 2 Position, 3.96 mm Centerline, Printed circuit board, UL 94V-0.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 3.96 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 7 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes