644749-5 | AMP

Pin header, 5 pole, pitch 3.96 mm, straight, natural, 644749-5

Order No.: 72P0659
MPN:
644749-5
Series: MTA-156
644749-5 AMP PCB Connection Systems Image 1
644749-5 AMP PCB Connection Systems Image 2
644749-5 AMP PCB Connection Systems Image 3
644749-5 AMP PCB Connection Systems Image 4
644749-5 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.2999 €
25 pcs.
0.2796 €
50 pcs.
0.2547 €
*incl. VAT plus shipping costs
Subject to prior sale

Power connector, 644749-5, AMP

Rectangular power connector, Header, Plug, Wire-to-Board, 5 Position, 3.96 mm Centerline, Printed circuit board, UL 94V-0.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 3.96 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 7 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes