644699-2 | AMP

Pin header, 7 pole, pitch 3.96 mm, angled, natural, 644699-2

Order No.: 72P0657
EAN: 4099891738235
MPN:
644699-2
Series: MTA-156
644699-2 AMP PCB Connection Systems Image 1
644699-2 AMP PCB Connection Systems Image 2
644699-2 AMP PCB Connection Systems Image 3
644699-2 AMP PCB Connection Systems Image 4
644699-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3090 € *
Available in 12 Days: 2,000 pcs. - if ordered today
Total Price:
261.80 € *
Price list
Quantity
Price per unit*
200 pcs.
1.3090 €
500 pcs.
1.1067 €
*incl. VAT plus shipping costs
Subject to prior sale

Power connector, 644699-2, AMP

Rectangular power connector, Header, Plug, Wire-to-Board, 7 Position, 3.96 mm Centerline, Printed circuit board, UL 94V-0.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 3.96 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 7 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes