644518-2 | AMP

Pin header, 2 pole, pitch 2.54 mm, straight, natural, 644518-2

Order No.: 72P0656
EAN: 4099891738228
MPN:
644518-2
Series: MTA-100
644518-2 AMP PCB Connection Systems Image 1
644518-2 AMP PCB Connection Systems Image 2
644518-2 AMP PCB Connection Systems Image 3
644518-2 AMP PCB Connection Systems Image 4
644518-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2916 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
728.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.2916 €

Header assembly, 644518-2, AMP

The 644518-2 is a mount header connector that accepts discrete and ribbon cable wire size ranging from 22-28 AWG with maximum insulation outside diameter of 0.060 for terminating single wire.

Features

  • One-step assembly
  • No wire stripping
  • No contact damage
  • Reduced wiring errors
  • Simpler tooling
  • Simple maintenance and repair
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 5 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15