644408-1 | AMP
Pin header, 6 pole, pitch 3.96 mm, angled, natural, 644408-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4276 € *
Available in 12 Days: 5,000 pcs. - if ordered today
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4276 €
10 pcs.
2.2491 €
50 pcs.
2.0944 €
100 pcs.
1.9635 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 644408-1, AMP
PCB Mount Header, Right Angle, Wire-to-Board, 6 Position, 3.96 mm Centerline, Partially Shrouded, Tin (Sn), Through Hole - Solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | tab | |
| Pin number | 6 pole | |
| Grid | 3.96 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 600 V | |
| Rated current | 14.24 A | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |