644042-4 | AMP

Socket header, 4 pole, pitch 2.54 mm, angled, red, 644042-4

Order No.: 35P1991
EAN: 4099889929621
MPN:
644042-4
644042-4 AMP PCB Connection Systems Image 1
644042-4 AMP PCB Connection Systems Image 2
644042-4 AMP PCB Connection Systems Image 3
644042-4 AMP PCB Connection Systems Image 4
644042-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3566 € *
Standard delivery time from the manufacturer is: 40 Weeks
Total Price:
20,349.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
15000 pcs.
1.3566 €

PCB Connection System, 644042-4, AMP

Wire-to-Board, Wire & Cable, 4 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon 6/6
  • Housing Color: red
  • Number of positions: 4
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • Sealable: No
  • Contact Layout: In-line
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 2.54 mm
Connection IDC connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 5 A
Additional parts equipped
Number of rows 1
Colour red
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes