643710-4 | AMP
Pin header, 14 pole, pitch 3.96 mm, straight, natural, 643710-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9996 € *
Available in 12 Days: 1,400 pcs. - if ordered today
Power connector, 643710-4, AMP
Rectangular power connector, Header, Plug, Wire-to-Board, 14 Position, 3.96 mm Centerline, Printed circuit board, UL 94V-0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 14 pole | |
| Grid | 3.96 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 600 V | |
| Rated current | 7 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |