643495-3 | AMP

Pin header, 5 pole, pitch 3.96 mm, straight, natural, 643495-3

Order No.: 35P2429
MPN:
643495-3
05P MTA156 HDR ASSY W/O#2
Series: MTA-156
643495-3 AMP PCB Connection Systems Image 1
643495-3 AMP PCB Connection Systems Image 2
643495-3 AMP PCB Connection Systems Image 3
643495-3 AMP PCB Connection Systems Image 4
643495-3 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0710 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9639 €
50 pcs.
0.9163 €
100 pcs.
0.8568 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 643495-3, AMP

PCB Mount Header, Vertical, Wire-to-Board, 5 Position, 3.96 mm Centerline, Partially Shrouded, Tin (Sn), Through Hole - Solder.

Technical specifications
Filter Property Value
Version pin header
Contact type tab
Pin number 5 pole
Grid 3.96 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 14.24 A
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No