643493-1 | AMP

Pin header, 4 pole, pitch 3.96 mm, straight, natural, 643493-1

Order No.: 35P2418
MPN:
643493-1
04P MTA156 HDR ASSY STR W/O#2
Series: MTA-156
643493-1 AMP PCB Connection Systems Image 1
643493-1 AMP PCB Connection Systems Image 2
643493-1 AMP PCB Connection Systems Image 3
643493-1 AMP PCB Connection Systems Image 4
643493-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4284 € *
Available in 12 Days: 3,550 pcs. - if ordered today
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4284 €
100 pcs.
0.3808 €
500 pcs.
0.3689 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 643493-1, AMP

PCB Mount Header, Vertical, Wire-to-Board, 4 Position, 3.96 mm Centerline, Partially Shrouded, Tin (Sn), Through Hole - Solder.

Technical specifications
Filter Property Value
Version pin header
Contact type tab
Pin number 4 pole
Grid 3.96 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 14.24 A
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No