643267-1 | AMP
Socket housing, 4 pole, pitch 13.97 mm, straight, black, 643267-1
Order No.: 39P7967
EAN: 4099889979619
MPN:
643267-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1765 € *
Standard delivery time from the manufacturer is: 57 Weeks
PCB Connection System, 643267-1, AMP
Wire-to-Wire, Wire & Cable, 4 Position
Technical Data
- Connector Mounting Type: Bulkhead
- Housing Material: Nylon GF
- Housing Color: black
- Number of positions: 4
- Operating Temperature Range: -55 – 85 °C [-67 – 185 °F]
- Rated current: 35 A
- Centerline (Pitch): 13.97 mm
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket/pin | |
| Pin number | 4 pole | |
| Grid | 13.97 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Rated voltage | 600 V | |
| Rated current | 35 A | |
| Additional parts | unequipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |