643134-9 | AMP

Pin header, 16 pole, pitch 3.96 mm, straight, natural, 643134-9

Order No.: 35P2321
MPN:
643134-9
16P MTA156 HDR ASSY FL SN WO#9
Series: MTA-156
643134-9 AMP PCB Connection Systems Image 1
643134-9 AMP PCB Connection Systems Image 2
643134-9 AMP PCB Connection Systems Image 3
643134-9 AMP PCB Connection Systems Image 4
643134-9 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1186 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
1.0115 €
50 pcs.
0.9520 €
100 pcs.
0.8925 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 643134-9, AMP

MTA-156 Header Assembly, Friction Lock, Straight, Square Posts, Tin Plated, 16 Positions, Omitted Post.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 3.96 mm
Connection solder pin
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No