643130-1 | AMP

Pin header, 4 pole, pitch 3.96 mm, straight, natural, 643130-1

Order No.: 72P0637
EAN: 4099891738075
MPN:
643130-1
Series: MTA-156
643130-1 AMP PCB Connection Systems Image 1
643130-1 AMP PCB Connection Systems Image 2
643130-1 AMP PCB Connection Systems Image 3
643130-1 AMP PCB Connection Systems Image 4
643130-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3689 € *
Available in 5 Days: 23,969 pcs. - if ordered today
Total Price:
166.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
450 pcs.
0.3689 €

Pin header, 643130-1, AMP

Header assembly, MTA-156, Plain, Straight, 0.045 square post, Tin plated, 4 position, Omitted post.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 3.96 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 7 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes