641991-4 | AMP

Pin header, 7 pole, pitch 3.96 mm, straight, natural, 641991-4

Order No.: 35P2454
MPN:
641991-4
07P MTA156 HDT ASSY SQ W/O#4,6
Series: MTA-156
641991-4 AMP PCB Connection Systems Image 1
641991-4 AMP PCB Connection Systems Image 2
641991-4 AMP PCB Connection Systems Image 3
641991-4 AMP PCB Connection Systems Image 4
641991-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.4998 €
50 pcs.
0.4760 €
100 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 641991-4, AMP

MTA-156 Header Assembly, Plain, Straight, Square Posts, Tin Plated, 7 Positions, Omitted Post.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 3.96 mm
Connection solder pin
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No