641976-1 | AMP

Pin header, 15 pole, pitch 6.35 mm, straight, white, 641976-1

Order No.: 35P4891
EAN: 4099889935400
MPN:
641976-1
641976-1 AMP PCB Connection Systems Image 1
641976-1 AMP PCB Connection Systems Image 2
641976-1 AMP PCB Connection Systems Image 3
641976-1 AMP PCB Connection Systems Image 4
641976-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0349 € *
Available in 12 Days: 1,950 pcs. - if ordered today
Total Price:
203.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
2.0349 €

PCB Connection System, 641976-1, AMP

Wire-to-Board, Printed Circuit Board, Vertical, 15 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: white
  • Orientation: straight
  • Number of positions: 15
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 19 A
  • Centerline (Pitch): 6.35 mm
  • Row-to-Row Spacing: 6.35 mm [0.25 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 15 pole
Grid 6.35 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 19 A
Additional parts equipped
Number of rows 3
Colour white
Logistics
Property Value
Customs tariff number 85366990
Country of origin JP
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes