641974-3 | AMP
Pin header, 12 pole, pitch 6.35 mm, straight, white, 641974-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5676 € *
Available in 12 Days: 170 pcs. - if ordered today
Pin header, 641974-3, AMP
PCB Mount Header, Vertical, Wire-to-Board, 12-Positions, 6.35 mm Centerline, Fully Shrouded, Gold (Au).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 12 pole | |
| Grid | 6.35 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 600 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 3 | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |