641685-1 | AMP
Plug housing, 4 pole, pitch 13.97 mm, straight, black, 641685-1
Order No.: 39P7968
EAN: 4099889979626
MPN:
641685-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9611 € *
Available in 12 Days: 10,239 pcs. - if ordered today
Total Price:
7.96 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9611 €
10 pcs.
7.1400 €
50 pcs.
6.6759 €
100 pcs.
6.2713 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, 641685-1, AMP
4-Positions, Plug, Housing, Crimp, Wire-to-Wire, UL 94V-0, 13.97 mm Centerline, 2 Row, 600 VAC, Wire & Cable, Power, Panel Mount.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | socket/pin | |
| Pin number | 4 pole | |
| Grid | 13.97 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Rated voltage | 600 V | |
| Rated current | 35 A | |
| Additional parts | unequipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |