641645-2 | AMP
Connector, 641645-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0869 € *
Available in 12 Days: 12,000 pcs. - if ordered today
Total Price:
260.61 € *
Price list
Quantity
Price per unit*
3000 pcs.
0.0869 €
6000 pcs.
0.0857 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector assembly, 641645-2, AMP
The 641645-2 is a mount header connector that accepts discrete and ribbon cable wire size ranging from 22-28 AWG with maximum insulation outside diameter of 0.060 for terminating single wire.
Features
- One-step assembly
- No wire stripping
- No contact damage
- Reduced wiring errors
- Simpler tooling
- Simple maintenance and repair
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | socket | |
| Connection | IDC connection | |
| contact surface | tin-plated | |
| Connection plating | pre-tinned | |
| Rated voltage | 250 V | |
| Rated current | 5 A | |
| Additional parts | equipped |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |