641643-2 | AMP

Connector, 641643-2

Order No.: 72P0626
EAN: 4099891737979
MPN:
641643-2
Series: MTA-100
641643-2 AMP PCB Connection Systems Image 1
641643-2 AMP PCB Connection Systems Image 2
641643-2 AMP PCB Connection Systems Image 3
641643-2 AMP PCB Connection Systems Image 4
641643-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.1321 € *
Available in 5 Days: 11,614 pcs. - if ordered today
Total Price:
171.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1300 pcs.
0.1321 €

Connector assembly, 641643-2, AMP

The 641643-2 is a mount header connector that accepts discrete and ribbon cable wire size ranging from 22-28 AWG with maximum insulation outside diameter of 0.060 for terminating single wire.

Features

  • One-step assembly
  • No wire stripping
  • No contact damage
  • Reduced wiring errors
  • Simpler tooling
  • Simple maintenance and repair
Technical specifications
Filter Property Value
Version connector
Contact type socket
Connection IDC connection
contact surface tin-lead
Connection plating tin-lead
Rated voltage 250 V
Rated current 5 A
Additional parts equipped
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes