641187-4 | AMP

Connector, 641187-4

Order No.: 72P0616
EAN: 4099891737900
MPN:
641187-4
Series: MTA-100
641187-4 AMP PCB Connection Systems Image 1
641187-4 AMP PCB Connection Systems Image 2
641187-4 AMP PCB Connection Systems Image 3
641187-4 AMP PCB Connection Systems Image 4
641187-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1809 € *
Available in 12 Days: 7,300 pcs. - if ordered today
Total Price:
162.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
900 pcs.
0.1809 €

Connector assembly, 641187-4, AMP

The 641187-4 is a mount header connector that accepts discrete and ribbon cable wire size ranging from 22-28 AWG with maximum insulation outside diameter of 0.060 for terminating single wire.

Features

  • One-step assembly
  • No wire stripping
  • No contact damage
  • Reduced wiring errors
  • Simpler tooling
  • Simple maintenance and repair
Technical specifications
Filter Property Value
Version connector
Contact type socket
Connection IDC connection
contact surface gold-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 5 A
Additional parts equipped
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes