641119-2 | AMP

Pin header, 2 pole, pitch 3.96 mm, straight, natural, 641119-2

Order No.: 35P2385
MPN:
641119-2
02P MTA156 HDR ASSY FL/ST 15AU
Series: MTA-156
641119-2 AMP PCB Connection Systems Image 1
641119-2 AMP PCB Connection Systems Image 2
641119-2 AMP PCB Connection Systems Image 3
641119-2 AMP PCB Connection Systems Image 4
641119-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1662 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0591 €
50 pcs.
0.9996 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 641119-2, AMP

PCB Mount Header, Vertical, Wire-to-Board, 2 Position, 3.96 mm Centerline, Partially Shrouded, Gold (Au), Through Hole - Solder.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 3.96 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 7 A
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366930
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No