640457-4 | AMP

Pin header, 4 pole, pitch 2.54 mm, angled, natural, 640457-4

Order No.: 35P1681
EAN: 4099889927146
MPN:
640457-4
Series: MTA-100
640457-4 AMP PCB Connection Systems Image 1
640457-4 AMP PCB Connection Systems Image 2
640457-4 AMP PCB Connection Systems Image 3
640457-4 AMP PCB Connection Systems Image 4
640457-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3332 € *
Available: 32 pcs.
Available in 12 Days: 46,589 pcs. - if ordered today
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
10 pcs.
0.3094 €
25 pcs.
0.2939 €
50 pcs.
0.2666 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 640457-4, AMP

Wire-to-Board, Printed Circuit Board, Unshrouded, Right Angle, 4 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Polyester - GF
  • Housing Color: natural
  • Orientation: angled
  • Number of positions: 4
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 2.54 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 5 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366930
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes