640454-2 | AMP
Pin header, 2 pole, pitch 2.54 mm, straight, natural, 640454-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0904 € *
Available: 839 pcs.
Available in 12 Days: 42,509 pcs. - if ordered today
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0904 €
50 pcs.
0.0833 €
100 pcs.
0.0785 €
250 pcs.
0.0702 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 640454-2, AMP
Wire-to-Board, Printed Circuit Board, Unshrouded, Vertical, 2 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: Polyester - GF
- Housing Color: natural
- Orientation: straight
- Number of positions: 2
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 5 A
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |