640453-5 | AMP

Pin header, 5 pole, pitch 2.54 mm, straight, natural, 640453-5

Order No.: 35P1707
EAN: 4099889927375
MPN:
640453-5
Series: MTA-100
640453-5 AMP PCB Connection Systems Image 1
640453-5 AMP PCB Connection Systems Image 2
640453-5 AMP PCB Connection Systems Image 3
640453-5 AMP PCB Connection Systems Image 4
640453-5 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3213 € *
Available in 12 Days: 2,113 pcs. - if ordered today
Total Price:
321.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.3213 €

Pin header, 640453-5, AMP

PCB Mount Header, Right Angle, Wire-to-Board, 5-Positions, 2.54 mm Centerline, Unshrouded, Tin (Sn), Through Hole - Solder, Signal.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 5 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366930
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back