640452-2 | AMP

Pin header, 2 pole, pitch 2.54 mm, straight, natural, 640452-2

Order No.: 35P1612
EAN: 4099889926637
MPN:
640452-2
Series: MTA-100
640452-2 AMP PCB Connection Systems Image 1
640452-2 AMP PCB Connection Systems Image 2
640452-2 AMP PCB Connection Systems Image 3
640452-2 AMP PCB Connection Systems Image 4
640452-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4879 € *
Available in 12 Days: 24,070 pcs. - if ordered today
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4522 €
25 pcs.
0.4284 €
50 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 640452-2, AMP

Wire-to-Board, Printed Circuit Board, Unshrouded, Vertical, 2 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Polyester - GF
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 2
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 5 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366930
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes