640385-3 | AMP

Pin header, 3 pole, pitch 3.96 mm, straight, natural, 640385-3

Order No.: 34P9981
EAN: 4099889921243
MPN:
640385-3
Series: MTA-156
640385-3 AMP PCB Connection Systems Image 1
640385-3 AMP PCB Connection Systems Image 2
640385-3 AMP PCB Connection Systems Image 3
640385-3 AMP PCB Connection Systems Image 4
640385-3 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.357 € *
Available in 12 Days: 2,899 pcs. - if ordered today
Total Price:
294.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
825 pcs.
0.357 €

PCB Connection System, 640385-3, AMP

Wire-to-Board, Printed Circuit Board, Unshrouded, Right Angle, 3 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Tab
  • Contact Base Material: Copper Alloy
  • Housing Material: Polyester - GF
  • Housing Color: natural
  • Orientation: angled
  • Number of positions: 3
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 7 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 3.96 mm
Connection solder pin
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 7 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366910
Country of origin IN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15