640383-2 | AMP

Pin header, 2 pole, pitch 3.96 mm, straight, natural, 640383-2

Order No.: 34P9967
EAN: 4099889921120
MPN:
640383-2
Series: MTA-156
640383-2 AMP PCB Connection Systems Image 1
640383-2 AMP PCB Connection Systems Image 2
640383-2 AMP PCB Connection Systems Image 3
640383-2 AMP PCB Connection Systems Image 4
640383-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2451 € *
Available in 12 Days: 4,083 pcs. - if ordered today
Total Price:
159.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
650 pcs.
0.2451 €

PCB Connection System, 640383-2, AMP

Wire-to-Board, Printed Circuit Board, Unshrouded, Vertical, 2 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Tab
  • Contact Base Material: Copper Alloy
  • Housing Material: Polyester - GF
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 2
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 7 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 3.96 mm
Connection solder pin
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 7 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366930
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes