640251-6 | AMP

Socket housing, 6 pole, pitch 3.96 mm, straight, natural, 640251-6

Order No.: 35P1502
EAN: 4099889925920
MPN:
640251-6
Series: SL-156
640251-6 AMP PCB Connection Systems Image 1
640251-6 AMP PCB Connection Systems Image 2
640251-6 AMP PCB Connection Systems Image 3
640251-6 AMP PCB Connection Systems Image 4
640251-6 AMP PCB Connection Systems Image 5
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

PCB Connection System, 640251-6, AMP

Wire-to-Board, Wire & Cable, 6 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon - GF
  • Housing Color: natural
  • Number of positions: 6
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 6.5 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 6 pole
Grid 3.96 mm
Connection crimp connection
Orientation straight
Rated voltage 250 V
Rated current 6.5 A
Additional parts unequipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes