640251-1 | AMP
Socket housing, 1 pole, pitch 3.96 mm, straight, natural, 640251-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1309 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1309 €
50 pcs.
0.1071 €
100 pcs.
0.0952 €
200 pcs.
0.0833 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, 640251-1, AMP
1 Position, Receptacle, Housing, Crimp, Wire-to-Board, UL 94V-0, 3.96 mm Centerline, 1 Row, 250 VAC, Wire & Cable, Power & Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 1 pole | |
| Grid | 3.96 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | No | |
| Rated voltage | 250 V | |
| Rated current | 6.5 A | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |