640136-4 | AMP
Socket housing, 4 pole, pitch 3.96 mm, straight, natural, 640136-4
Order No.: 39P1006
EAN: 4099889976670
MPN:
640136-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9996 € *
Available in 12 Days: 3,026 pcs. - if ordered today
Board-to-Board Connector Housings, 640136-4, AMP
Connector & Housing Type: Receptacle, Connector System: Wire-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 4, Number of Rows: 1, Contact Type: Socket, Contact Current Rating (Max): 6 A, Mating Alignment: With, Connector Mounting Type: Board Mount, Centerline (Pitch): 3.96 mm, Operating Temperature Range: -55 – 105 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 4 pole | |
| Grid | 3.96 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| Rated current | 6 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |