6318790-1 | AMP
Pin header, 5 pole, pitch 2.5 mm, straight, black, 6318790-1
Order No.: 37P1587
EAN: 4099889953176
MPN:
6318790-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0805 € *
Available in 12 Days: 37,056 pcs. - if ordered today
Total Price:
7.08 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0805 €
5 pcs.
6.7116 €
10 pcs.
6.2713 €
25 pcs.
5.7239 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 6318790-1, AMP
Board-to-Board, Printed Circuit Board, Right Angle, 5 Position
Technical Data
- Connector Mounting Type: Board Mount
- Orientation: angled
- Number of positions: 5
- Operating Temperature Range: -20 – 80 °C [-4 – 176 °F]
- Rated current: 6 A
- Centerline (Pitch): 2.5 mm
- PCB Mount Retention: With
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 5 pole | |
| Grid | 2.5 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 30 V | |
| Rated current | 6 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |