6-87160-3 | AMP

Pin header, 12 pole, pitch 3.96 mm, straight, black, 6-87160-3

Order No.: 37P5840
EAN: 4099889958119
MPN:
6-87160-3
6-87160-3 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5347 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
1,267.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
2.5347 €

Male connector, 6-87160-3, AMP

PCB Connector Assembly Type: PCB Mount Header, Header Type: Breakaway, Connector & Contact Terminates To: Printed Circuit Board, Connector Contact Load Condition: Fully Loaded, PCB Mount Orientation: Vertical, Number of Positions: 12, Contact Resistance: 12 mΩ, Contact Base Material: Brass, Contact Mating Area Plating Material: Tin, Contact Mating Area Plating Material Thickness: , Contact Type: Pin, Contact Current Rating (Max): 5 A, Termination Post & Tail Length: 3.18 mm, Termination Method to Printed Circuit Board: Through Hole - Solder, Mating Alignment: With, Mating Alignment Type: Keyed, PCB Mount Retention: Without, Centerline (Pitch): 3.96 mm, Housing Color: Black, Housing Material: Thermoplastic, PCB Thickness (Recommended): 1.79 mm, Operating Temperature Range: -65 – 60 °C, Approved Standards: CSA LR16455,UL E28476, UL Flammability Rating: UL 94V-0, Packaging Quantity: 50, Packaging Method: Carton

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 3.96 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated current 5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes