6-5530843-5 | AMP

Socket header, 62 pole, pitch 2.54 mm, straight, black, 6-5530843-5

Order No.: 57F748
EAN: 4099891002183
MPN:
6-5530843-5
6-5530843-5 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3074 € *
Available: 1 pcs.
Total Price:
5.31 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3074 €
10 pcs.
4.9266 €
25 pcs.
4.6053 €
50 pcs.
4.1888 €
*incl. VAT plus shipping costs
Subject to prior sale

Direct connectors for PC bus standards, type TE Connectivity/AMP Standard Edge II.

Conforms to different standards of PC bus structures.Suitable for automatic assembly. With positioning spigot for soldering; .Grid: 1.27 and 2.54. Contact material: CuSn, nickel-plated and gold-plated.

2 x 31-pole, 2.54 mm grid for ISA standard, type 6-5530843-5.

For PCB thickness from 1.37 to 1.78 mm. With coding slot and measuring point; Housing material: polyester, glass fiber-reinforced, UL 94 V-0.Color: black.

Type: 6-5530843-5, direct connector

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 62 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 400 V
Rated current 3 A
Additional parts equipped
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes